RS-232 Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
1.339Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.500

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SOIC-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 -40-85C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC HIGH ESD DUAL PORT RS-232 6DRVR 10RCVR Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-38 SP2209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HI SPD 3-5.5V RS-232 2-DRV/2-RCV LOW PWR Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 SP3223E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V 460KBPS RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SP3232EH Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3.3V, 460Kbps RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SP3232EH Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 1.500

SSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3239E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SSOP-28 SP3243E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 85 C 15 kV Reel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SSOP-28 SP3243E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel
MaxLinear SP3232EBER-L/TR
MaxLinear RS-232 Interface IC 3V-5V RS-232 Transceiver Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

QFN-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape