1 Mb/s RS-232 Interface IC

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5.956In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2.536In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2.528In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 1.985In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2.000

TSSOP-28 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232D 7.895In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver w / Split Supply Pin 3.035In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 3.466In Stock
Min.: 1
Mult.: 1

TQFN-EP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr 1.786In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-16 TRS3227 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr 889In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW 1.865In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv 4.080In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243DW A 595- A 595-SN65C3243DW 812In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3238EDB 1.234In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-28 SN65C3238E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv 2.194In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 10.270In Stock
Min.: 1
Mult.: 1
: 5.000

VQFN-32 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2.141In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 821In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 699In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 777In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 1.605In Stock
Min.: 1
Mult.: 1

SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 2.317In Stock
Min.: 1
Mult.: 1
: 3.000

QFN-32 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3238PW A 595- A 595-SN65C3238PW 3.747In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 512In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 745In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube