Analog Devices Inc. RS-232 Interface IC

Results: 1.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 16.642In Stock
Min.: 1
Mult.: 1
Reel: 250

LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 4.159In Stock
Min.: 1
Mult.: 1

TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C 26 kV Tube
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 2.103In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL,5V RS-232 I.C. 1.411In Stock
Min.: 1
Mult.: 1

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C. 3.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C. 2.422In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx 639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 464In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 2.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 2.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1.486In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 18 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 2.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2.777In Stock
Min.: 1
Mult.: 1

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1.662In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S 505In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S 2.742In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S 582In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 161In Stock
Min.: 1
Mult.: 1

PDIP-20 ADM233L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN 249In Stock
Min.: 1
Mult.: 1

SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN 686In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 1.056In Stock
Min.: 1
Mult.: 1

QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 2.850In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 4.199In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 4.143In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 4.202In Stock
Min.: 1
Mult.: 1

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Tube