Analog Devices Inc. MAX232 Series RS-232 Interface IC

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 485In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 2.214In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 4.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 2.708In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 2.274In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1.257In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 975In Stock
1.300Expected 25/03/2026
Min.: 1
Mult.: 1

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 799In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 500In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1.629In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 2.020In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1.468In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 2.575In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 640In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1.013In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 876In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1.322In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 2.089In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1.134In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 512In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 823In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1.667In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel