+ 85 C Tray RS-232 Interface IC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 284In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 175In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr 3.686In Stock
Min.: 1
Mult.: 1

BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 17 mA - 40 C + 85 C 10 kV Tray
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 693In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. 473In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Tray
Analog Devices / Maxim Integrated RS-232 Interface IC 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors 203In Stock
980Expected 05/10/2026
Min.: 1
Mult.: 1

LGA-12 MAX3325xE Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tray
Analog Devices / Maxim Integrated RS-232 Interface IC 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors 592In Stock
Min.: 1
Mult.: 1

LGA-12 MAX3325xE Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. 260In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr 8In Stock
2.261On Order
Min.: 1
Mult.: 1
Max.: 238

BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 85 C 10 kV Tray
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
238On Order
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 85 C 10 kV Tray
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 17 mA - 40 C + 85 C 10 kV Tray