10 Receiver RS-232 Interface IC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC Dual 3-5.5V RS232 1.534In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-48 SN65C23243 Transceiver 250 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232 285In Stock
Min.: 1
Mult.: 1
Max.: 244

TSSOP-38 ADM2209E Transceiver 920 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops 24In Stock
Min.: 1
Mult.: 1
Max.: 24

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V, 13.2 V 3 V, 10.8 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops 135In Stock
Min.: 1
Mult.: 1
Max.: 135

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V, 13.2 V 3 V, 10.8 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 3.3 V, 12 V 3 V, 10.8 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC Dual 3-5.5V RS232 A 595-SN65C23243DL A 5 A 595-SN65C23243DL Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSOP-48 SN65C23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

TSSOP-48 SN75C23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSOP-48 SN75C23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3V-5.5V Dual RS-232 Port Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

TSSOP-48 TRSF23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3V-5.5V Dual RS-232 Port Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSOP-48 TRSF23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
MaxLinear RS-232 Interface IC HIGH ESD DUAL PORT RS-232 6DRVR 10RCVR Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-38 SP2209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel