QSOP-16 RS-232 Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 8.782In Stock
Min.: 1
Mult.: 1
: 2.500

QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 732In Stock
Min.: 1
Mult.: 1

QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Tube