Tube RS-232 Interface IC

Results: 897
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 369In Stock
Min.: 1
Mult.: 1

SSOP-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 929In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown 285In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V SMD/SMT 3 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 585In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1.711In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 809In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 492In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 85In Stock
Min.: 1
Mult.: 1

TQFN-EP-32 MAX3243E Transceiver 120 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN IND 2.321In Stock
Min.: 1
Mult.: 1

SSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 228In Stock
Min.: 1
Mult.: 1

SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 307In Stock
Min.: 1
Mult.: 1

SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 3.5 mA - 40 C + 85 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 418In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 54In Stock
Min.: 1
Mult.: 1

PLCC-44 MAX248 Transceiver 120 kb/s 8 Driver 8 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 276In Stock
Min.: 1
Mult.: 1

SOIC-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 340In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3225 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 400In Stock
Min.: 1
Mult.: 1

SO-Wide-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 229In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1.634In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 98In Stock
Min.: 1
Mult.: 1

SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 419In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 131In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 889In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX3237E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 97In Stock
Min.: 1
Mult.: 1

TSSOP-28 MAX3243E Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver 677In Stock
Min.: 1
Mult.: 1

SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 30 uA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16SOIC COM 2.642In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube