MAX232E Series RS-232 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver ALT 595-MAX2 ALT 595-MAX232EIN 709In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIDW 3.434In Stock
Min.: 1
Mult.: 1
: 2.000

SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver 1.846In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIPW 3.781In Stock
4.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232ECD 1.313In Stock
5.000Expected 19/08/2026
Min.: 1
Mult.: 1
: 2.500

SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EID 145In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel