SN65C3221 Series RS-232 Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 Sgl Chl A 595- SN65C3221PW A 595-S A 595-SN65C3221PW 2.424In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 176In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 ALT 595-SN65C ALT 595-SN65C3221PWR Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

TSSOP-16 SN65C3221 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel