TRSF3221E Series RS-232 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv 4.070In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 1Mbps RS-232 2.009In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SOT-23-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221EIPW 3.580In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECDB 288In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECPW 273In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 1Mbps RS-232 96In Stock
12.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3.000

VQFN-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel