Transceiver TSSOP-16 RS-422 Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-422 Interface IC 15 kV ESD Protected Dual RS-422 Transceiver 1.078In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 ADM4168E Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31IPW A 5 A 595-AM26C31IPW 3.096In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 AM26C31 Transceiver 10 Mb/s 4 Driver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1167EPW 599In Stock
2.000Expected 30/07/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 SN65C1167E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168EPW 6.010In Stock
Min.: 1
Mult.: 1
Max.: 120
: 2.000

SMD/SMT TSSOP-16 SN65C1168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422 Interface IC 15 kV ESD Protected Dual RS-422 Transceiver 370In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ADM4168E Transceiver 10 Mb/s 2 Driver 2 Receiver 5.5 V 4.5 V 4 mA - 40 C + 85 C 15 kV Tube