Half Duplex RS-422/RS-485 Interface IC

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC DOM MODE MULTIPOINT XCVR 20.779In Stock
Min.: 1
Mult.: 1
: 2.500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13.649In Stock
Min.: 1
Mult.: 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450DWR 7.532In Stock
Min.: 1
Mult.: 1

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quadruple Diff Line Receiver 2.117In Stock
Min.: 1
Mult.: 1
: 2.000

SN75175 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787DR 1.802In Stock
Min.: 1
Mult.: 1

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC Diff Bus A 595-TL369 5DR A 595-TL3695DR A 595-TL3695DR 598In Stock
Min.: 1
Mult.: 1

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787D 1.010In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR 2.061In Stock
2.500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V powered 15 kV ESD protected 3.296In Stock
Min.: 1
Mult.: 1
: 2.500

ST4485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 3V,-40+125 128KBPS 801In Stock
Min.: 1
Mult.: 1

ISL32601E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.3 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176ADR 2.148In Stock
Min.: 1
Mult.: 1
: 2.500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176ADR 2.134In Stock
Min.: 1
Mult.: 1
: 2.500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V 1.430In Stock
Min.: 1
Mult.: 1

ISL3158E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75ALS176P 420In Stock
Min.: 1
Mult.: 1

SN75ALS176 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BP 14In Stock
1.000Expected 09/09/2026
Min.: 1
Mult.: 1

SN75176B Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear XR3078XID-F
MaxLinear RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs 29In Stock
Min.: 1
Mult.: 1

XR3078 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear SP1485ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC 20MBPS HALF-DUPLEX RS-485 0-70C 5In Stock
7.500Expected 17/11/2026
Min.: 1
Mult.: 1
: 2.500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2.473In Stock
Min.: 1
Mult.: 1
: 2.500

THVD2410DGKRG4 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kbps 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2.598In Stock
Min.: 1
Mult.: 1
: 2.500

THVD2410DRG4 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kbps 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V-to-5.5V 250Kbps R S-485 transceiver w 5.037In Stock
Min.: 1
Mult.: 1
: 5.000

THVD2419 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC THVD4431RHAR 2.162In Stock
Min.: 1
Mult.: 1
: 4.000

THVD4431 SMD/SMT VQFN-40 Transceiver 6 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 4.674In Stock
Min.: 1
Mult.: 1
Max.: 1.001

THVD1400V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps half-duplex RS-485 3.943In Stock
Min.: 1
Mult.: 1
: 5.000

THVD2410V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2.272In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2.974In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape