Differential RS-422/RS-485 Interface IC

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA 13.708In Stock
Min.: 1
Mult.: 1

ISL81483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V Powered FD 10Kbps RS422 IC. 8.035In Stock
Min.: 1
Mult.: 1
Max.: 8.040

ADM3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3170E IEC6100 10LD 3V 115KBPS 19.582In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3170E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7.773In Stock
Min.: 1
Mult.: 1
Max.: 7.778

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V powered 15 kV ESD protected 3.296In Stock
Min.: 1
Mult.: 1
: 2.500

ST4485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 5V RS-485 TRANSC 1TX 13.514In Stock
Min.: 1
Mult.: 1
: 2.500

ISL8485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V 1.430In Stock
Min.: 1
Mult.: 1

ISL3158E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN 2.390In Stock
Min.: 1
Mult.: 1

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD -40+85 3VRS-485 5.313In Stock
Min.: 1
Mult.: 1
: 250

ISL3176E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC 4.641In Stock
Min.: 1
Mult.: 1
: 2.500

ISL83086E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3171E FL DUPLX 3V 115KBPS 1.775In Stock
Min.: 1
Mult.: 1

ISL3171E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS 990In Stock
Min.: 1
Mult.: 1

ISL32470E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 0 TO 70C 15KV HBM 5V RS-485 TRANSC 3.905In Stock
Min.: 1
Mult.: 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1.558In Stock
Min.: 1
Mult.: 1
: 2.500

SP3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA 1.773In Stock
Min.: 1
Mult.: 1
: 2.500

ISL81483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD RS-485 FL DUPLX 0 25 MBPS - 2.460In Stock
Min.: 1
Mult.: 1
: 2.500

ISL8488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS 1.539In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 5.624In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 32MBPS 2.208In Stock
Min.: 1
Mult.: 1
: 250

ISL3179E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 5V RS-485 TRANSC 3.000In Stock
Min.: 1
Mult.: 1

ISL83080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC 1.613In Stock
Min.: 1
Mult.: 1

ISL83086E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 TRANS 1T 16.212In Stock
Min.: 1
Mult.: 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad Differential Li ne Driver ALT 595-S ALT 595-SN75174N 57In Stock
Min.: 1
Mult.: 1

SN75174 Through Hole PDIP-16 Driver 4 Driver 0 Receiver 4 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 37In Stock
Min.: 1
Mult.: 1
Max.: 37

MAX3089 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 1 6In Stock
Min.: 1
Mult.: 1

ISL31475E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube