THVD8010DDFR

Texas Instruments
595-THVD8010DDFR
THVD8010DDFR

Mfr.:

Description:
RS-485 Interface IC RS-485 transceiver w ith OOK modulation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.612

Stock:
3.612 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp78.154 Rp78.154
Rp59.258 Rp592.580
Rp54.671 Rp1.366.775
Rp49.351 Rp4.935.100
Rp46.966 Rp11.741.500
Rp45.498 Rp22.749.000
Rp44.214 Rp44.214.000
Full Reel (Order in multiples of 3000)
Rp42.563 Rp127.689.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOT-23-THIN-8
THVD8010
Transceiver
30 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
6 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 130 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: RS-485 Transceiver with OOK Modulation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD8010 RS-485 Transceiver

Texas Instruments THVD8010 RS-485 Transceiver has built-in on-off keying (OOK) modulation and demodulation for power line communication. Modulating data onto existing power lines allows power delivery and data communication to share a common pair of wires, significantly reducing the system's cost.