CA RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 569In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 896In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 2.567In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 1.024In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 563In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 438In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 LTC1483 300 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 472In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC Diff Bus Tran 1.485In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I 598In Stock
1.250On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I 1.511In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Iso RS485 Tran 184In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA 0 C + 70 C 8 kV Tube
Analog Devices RS-485 Interface IC Iso RS485 Tran 390In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 266In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 153In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1688 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA 0 C + 70 C 6 kV Tube
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 1.000In Stock
1.300Expected 16/02/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1688 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA - 40 C + 85 C 6 kV Tube
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 257In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1689 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA - 40 C + 85 C 6 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 1.257In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 2.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-10 LTC2859 660 uA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 352In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 1.063In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term 3.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 775In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-12 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Trans w/ Int Switchable Ter 665In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA - 40 C + 85 C 15 kV Tube