CA RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 5.268In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088ED 3.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485EDGK 1.499In Stock
2.500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485ED 5.513In Stock
6.115Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver 2.225In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD72DR A 5 A 595-SN65HVD72DR 2.005In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 3.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73D 3.094In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74D 753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75DR 981In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 1.656In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGK 3.339In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75D 10.326In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBR 606In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS 2.567In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76D 931In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGK 1.302In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77D 1.576In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD78DR A 5 A 595-SN65HVD78DR 1.103In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGK 1.044In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBT 1.049In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SON-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Trnscvr A 59 A 595-SN65HVD888D 1.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65HVD888 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceivers A 595-SN6 A 595-SN65LBC176AD 1.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176D 3.285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176QDRG4 998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel