MAX35104ETL+

Analog Devices / Maxim Integrated
700-MAX35104ETL+
MAX35104ETL+

Mfr.:

Description:
Sensor Interface TIME-TO-DIGITAL CONVERTER WITH GAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp403.795 Rp403.795
Rp341.786 Rp3.417.860
Rp327.660 Rp8.191.500
Rp288.583 Rp34.629.960
Rp274.456 Rp82.336.800
Rp256.661 Rp138.596.940
1.020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Gas Flow Meter SoC
4-Wire, SPI
3.6 V
2.3 V
62 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-40
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Output Type: CMOS, Open Drain
Pd - Power Dissipation: 2.8571 W
Product: Gas Flow Meters
Product Type: Sensor Interface
Series: MAX35104
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX35104 Gas Flow Meter SoC

Analog Devices MAX35104 Gas Flow Meter SoC is targeted as an analog front-end solution for the ultrasonic gas meter and medical ventilator markets. With a time measurement accuracy of 700ps and automatic differential Time-of-Flight (ToF), the Analog Devices MAX35104 makes for simplified computation of gaseous flow. The power consumption is the lowest available with ultra-low 62µA ToF measurement and 125nA duty-cycled temperature measurement. Multi-hit (up to six per wave) capability with stop-enable windowing allows the device to be fine-tuned for the application. Internal analog switches, a configurable three-stage integrated operational amplifier chain amplifier, and an ultra-low input offset comparator provide the analog interface and control for a minimal electrical bill of material solution.