AS6031F1-BQFM

ScioSense
135-AS6031F1-BQFM
AS6031F1-BQFM

Mfr.:

Description:
Sensor Interface Ultrasonic flow converter with PGA, CPU & flow firmware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp157.776 Rp157.776
Rp151.538 Rp1.515.380
Rp139.430 Rp3.485.750
Rp135.027 Rp13.502.700
Rp134.476 Rp33.619.000
Full Reel (Order in multiples of 500)
Rp124.936 Rp62.468.000
Rp114.112 Rp114.112.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
RoHS:  
3.6 V
2.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: Sensor Interface
Series: AS6031
Factory Pack Quantity: 500
Subcategory: Interface ICs
Part # Aliases: 508450008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS6031F1 Ultrasonic Flow Converter

ScioSense AS6031F1 Ultrasonic Flow Converter comes with protected flow firmware already programmed into the NVRAM. The AS6031F1 is a variant of the AS6031 ultrasonic flow converter and features high flexibility, making it ideal for non-invasive cold and hot water meters. ScioSense AS6031F1 Ultrasonic Flow Converter has a chip ready to do the complete flow and volume calculation and error handling on the chip, providing advantages concerning the power consumption of the whole system.