A17502POKATN-SDFUYJE

Allegro MicroSystems
250-A17502POKATN-SDF
A17502POKATN-SDFUYJE

Mfr.:

Description:
Sensor Interface DUAL OUTPUT DIFFERENTIAL SPEED AND DIRECTION SENSOR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.228

Stock:
3.228 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3228 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.800 Rp48.800
Rp46.599 Rp465.990
Rp42.196 Rp1.054.900
Rp40.728 Rp4.072.800
Rp40.545 Rp10.136.250
Rp37.426 Rp18.713.000
Rp33.206 Rp33.206.000
Rp32.106 Rp64.212.000
Full Reel (Order in multiples of 4000)
Rp29.170 Rp116.680.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Hall Effect
24 V
4 V
10 mA
- 40 C
+ 160 C
Through Hole
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Operating Supply Voltage: 24 V
Product Type: Sensor Interface
Series: A17502
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

A17502 Dual Output Speed & Direction Sensor ICs

Allegro MicroSystems A17502 Dual Output Narrow Pitch Differential Speed and Direction Sensor ICs are designed for rotational position sensing of a ring magnet target found in automotive and industrial electric motor applications (often with specific application and safety requirements). The A17502, a narrow target pitch, speed, and direction sensor IC, is intended to supply incremental position for asynchronous electric motors operating up to 30k RPM.

Special Purpose & E-Motor Speed Sensor ICs

Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs offer an extensive portfolio of optimized solutions for many non-automotive applications where speed or speed and direction information are needed. Combining application and algorithm experience with OEMs, these application-specific speed sensor ICs were developed. Allegro MicroSystems Special Purpose and E-Motor Speed Sensor ICs utilize these features for their target applications, improving safety and performance.