MAX14824GTG+

Analog Devices / Maxim Integrated
700-MAX14824GTG+
MAX14824GTG+

Mfr.:

Description:
Sensor Interface Master IO-Link Transceiver 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp290.601 Rp290.601
Rp228.041 Rp2.280.410
Rp218.684 Rp5.467.100
Rp192.633 Rp14.447.475
Rp183.093 Rp54.927.900
Rp171.352 Rp89.959.800
Rp159.243 Rp167.205.150

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Master Transceiver
IO-Link, SPI
36 V
9 V
1.3 mA
- 40 C
+ 105 C
SMD/SMT
TQFN-24
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14824EVKIT#
Pd - Power Dissipation: 2.222 W
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: MAX14824
Factory Pack Quantity: 75
Subcategory: Interface ICs
Part # Aliases: MAX14824
Unit Weight: 40,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14824 IO-Link® Master Transceiver

Analog Devices MAX14824 IO-Link® Master Transceiver is an IO-Link master interface that integrates an IO-Link physical layer transceiver with an auxiliary digital input and two linear regulators. High port count IO-Link master applications are supported through in-band SPI addressing. The 12MHz SPI interface minimizes host controller access times. In-band addressing and selectable SPI addresses enable cascading up to 16 devices. 

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.