MAX25405EQP/VY+

Analog Devices / Maxim Integrated
700-MAX25405EQP/VY+
MAX25405EQP/VY+

Mfr.:

Description:
Sensor Interface Gesture recognition IC for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
SPI
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX25405EVKIT#
Input Voltage: 2.7 V to 5.5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 2.191 W
Product: IR Gesture Sensors
Product Type: Sensor Interface
Reference Type: External, Internal
Series: MAX25405
Factory Pack Quantity: 560
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25405 IR Gesture Sensor

Analog Devices MAX25405 IR Gesture Sensor is a low-cost, flexible gesture-sensing solution for automotive applications. The MAX25405 integrates a complete optical system including lens, aperture, visible light filter, and a 6x10 photodetector array.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 436 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 436
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp662.658 Rp662.658
Rp548.912 Rp5.489.120
Rp517.357 Rp12.933.925
Rp482.683 Rp48.268.300
Rp465.988 Rp116.497.000