PGA450TPWRQ1

Texas Instruments
595-PGA450TPWRQ1
PGA450TPWRQ1

Mfr.:

Description:
Sensor Interface Ultrasonic Sensor Si g Conditioner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
18 V
7 V
15 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PGA450Q1EVM
Features: Fully integrated
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 7 V to 18 V
Product Type: Sensor Interface
Series: PGA450
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA450-Q1 Ultrasonic-Sensor Signal Conditioner

Texas Instruments PGA450-Q1 Ultrasonic-Sensor Signal Conditioner is a fully integrated interface device for ultrasonic transducers. This device is used in calculating automotive park distance or object detection applications. It incorporates various system blocks. Those system blocks include voltage regulators, a 12-bit SAR ADC, an 8-bit microcontroller, a digital band-pass filter, a DAC, and dual NMOS low-side drivers. It also includes a low-noise amplifier, an oscillator, and a LIN 2.1 physical interface and protocol for interfacing. The PGA450-Q1 from Texas Instruments possesses a microcontroller and OTP memory for program storage. This is used for processing the echo signal and calculating the distance between the transducer and the object. This data is transmitted through the LIN 2.1 communication protocol.

In Stock: 871

Stock:
871 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp195.935 Rp195.935
Rp153.006 Rp1.530.060
Rp142.182 Rp3.554.550
Rp130.440 Rp13.044.000
Rp128.605 Rp32.151.250
Rp120.900 Rp120.900.000
Full Reel (Order in multiples of 2000)
Rp110.443 Rp220.886.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.