NCV7192D0R2G

onsemi
863-NCV7192D0R2G
NCV7192D0R2G

Mfr.:

Description:
Sensor Interface PRESSURE SENSOR INTERFACE IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sensor Interface
RoHS:  
5.5 V
4.5 V
- 40 C
+ 165 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: onsemi
Input Current: 5 mA
Input Voltage: 4.5 V to 5.5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 4.5 V to 5.5 V
Output Voltage: 200 mV to 4.8 V
Product: Signal Conditioning
Product Type: Sensor Interface
Series: NCV7192
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCV7192 Bridge Signal Conditioning Interface

onsemi NCV7192 Bridge Signal Conditioning Interface is designed for automotive safety applications, offering both analog and SENT (Single Edge Nibble Transmission) output options. The onsemi NCV7192 conditions differential signals from external sensing elements (such as piezo‑resistive or strain‑gauge bridge sensors) by applying configurable gain and offset adjustment through a low‑noise amplification stage. The device incorporates an integrated DSP to compensate for sensor nonlinearity and temperature effects, ensuring accurate and stable output across a wide range of operating conditions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 28/08/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.309 Rp85.309
Rp64.761 Rp647.610
Rp59.625 Rp1.490.625
Rp54.121 Rp5.412.100
Rp51.369 Rp12.842.250
Full Reel (Order in multiples of 3000)
Rp51.369 Rp154.107.000