XR20M1170IL16TR-F

MaxLinear
701-XR20M1170IL16TRF
XR20M1170IL16TR-F

Mfr.:

Description:
UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp89.712 Rp269.136.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp154.473
Min:
1

Similar Product

MaxLinear XR20M1170IL16-F
MaxLinear
UART Interface IC UART
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
1 Channel
16 Mb/s
64 B
3.63 V
1.62 V
250 uA, 500 uA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Brand: MaxLinear
Description/Function: I2C/SPI UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product: I2C/SPI UARTs
Product Type: UART Interface IC
Series: XR20M1170
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I2C/SPI to UART
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b

I²C/SPI UARTs

MaxLinear I²C/SPI UARTs include a simple 2-wire (I2C) or 4-wire (SPI) interface. The I²C/SPI UARTs additionally offer 64bytes or 128bytes of transmit and receive FIFOs. The devices have an operating supply voltage from 1.62V to 3.63V.