MaxLinear XR16V2550 Series UART Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

MaxLinear UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C;UART Non-Stocked Lead-Time 12 Weeks
Min.: 490
Mult.: 490

2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
MaxLinear UART Interface IC High Performance DUART w/16-Byte FIFO Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 1.5 mA, 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Reel