12 Mb/s USB Interface IC

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO
9.829On Order
Min.: 1
Mult.: 1
: 2.500

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr
2.618On Order
Min.: 1
Mult.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA 0 C + 70 C Tray
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
326.499On Order
Min.: 1
Mult.: 1
Max.: 5.790
: 5.000

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
55.555On Order
Min.: 1
Mult.: 1
Max.: 3.430

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
289.149On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
76.248On Order
Min.: 1
Mult.: 1
Max.: 2.000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
40.437On Order
Min.: 1
Mult.: 1
Max.: 200
: 1.500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
16.158On Order
Min.: 1
Mult.: 1
Max.: 750

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
38.254On Order
Min.: 1
Mult.: 1
Max.: 1.010
: 3.000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Hi-Speed, 1 Channel, QFN-48
4.345Expected 07/05/2027
Min.: 1
Mult.: 1
Max.: 340

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
39.261On Order
Min.: 1
Mult.: 1
Max.: 290

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Serial UART Interface
131.570On Order
Min.: 1
Mult.: 1
Max.: 2.400
: 5.000

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC
48.272On Order
Min.: 1
Mult.: 1
Max.: 980

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
2.370Expected 12/06/2026
Min.: 1
Mult.: 1
Max.: 180

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO
887Expected 22/06/2026
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO
7.563On Order
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr
238Expected 24/12/2026
Min.: 1
Mult.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2-Ch 12Mbps 48MHz Internal clock; UART
970Expected 02/06/2026
Min.: 1
Mult.: 1

XR21V1412 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Hi-Speed Type-C, 1 Channel, QFN-56
1.040On Order
Min.: 1
Mult.: 1
Max.: 80

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
520Expected 09/10/2026
Min.: 1
Mult.: 1

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray

STMicroelectronics USB Interface IC USB Transceiver 1.108In Stock
Min.: 1
Mult.: 1
: 3.000

STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC AC ADV UNIV SERIAL B US TRANSCIEVERS Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

TUSB1106 USB Transceivers Transceiver SMD/SMT TSSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 8 mA - 40 C + 85 C AEC-Q100 Reel
Texas Instruments USB Interface IC 7-Port USB Hub ALT 5 95-TUSB2077APTR ALT ALT 595-TUSB2077APTR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

TUSB2077A USB Hubs Hub Controller SMD/SMT LQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel
Analog Devices / Maxim Integrated USB Interface IC 15kV ESD-Protected USB Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MAX3451 Transceiver SMD/SMT TSSOP-14 USB 1.1 Full Speed (FS) 12 Mb/s 3 V 3.6 V 2.5 mA, 10 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB Interface IC 15kV ESD-Protected USB Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MAX3456E USB Transceivers Transceiver SMD/SMT TQFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 2.5 mA - 40 C + 85 C Reel