I2C, UART USB Interface IC

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Infineon Technologies USB Interface IC USB Full Spd Peripherals 3.131In Stock
Min.: 1
Mult.: 1

CY7C64215 USB Controllers Peripheral Controller SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 14 mA 0 C + 70 C Tube
Infineon Technologies USB Interface IC CY7C65217A-24LTXI 4.890In Stock
Min.: 1
Mult.: 1

CY7C65217A USB Controllers Peripheral Controller SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 1.71 V 5.5 V 20 mA - 40 C + 85 C Tray
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 5.028In Stock
Min.: 1
Mult.: 1

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 2.97 V 5.5 V - 40 C + 85 C Tube
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 122In Stock
1.040On Order
Min.: 1
Mult.: 1
Max.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 16In Stock
Min.: 1
Mult.: 1

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 70In Stock
Min.: 1
Mult.: 1

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Hi-Speed Type-C, 1 Channel, QFN-56
1.038On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC USB-DATA CONSUMER Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CY7C65217 USB Controllers Peripheral Controller SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 1.71 V 5.5 V 20 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC USB-DATA CONSUMER Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

CY7C65217 USB Controllers Peripheral Controller SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 1.71 V 5.5 V 20 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
Monolithic Power Systems (MPS) USB Interface IC Single USB PD Controller for Source Port, Supporting Firmware Update and Advanced PDP Management, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 500
Mult.: 500
USB PD Controller SMD/SMT QFN-24 USB-C PD 4.6 V 5.5 V 40 mA - 40 C + 125 C
Monolithic Power Systems (MPS) USB Interface IC Single USB PD Controller for Source Port, Supporting Firmware Update and Advanced PDP Management, AEC-Q100 Qualified Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
USB PD Controller SMD/SMT QFN-24 USB-C PD 4.6 V 5.5 V 40 mA - 40 C + 125 C