FUSB15200MNTWG

onsemi
863-FUSB15200MNTWG
FUSB15200MNTWG

Mfr.:

Description:
USB Interface IC DUAL PORT USB-PD CONTROLLER W/ MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.976

Stock:
4.976 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.895 Rp89.895
Rp68.431 Rp684.310
Rp63.110 Rp1.577.750
Rp57.240 Rp5.724.000
Rp54.488 Rp13.622.000
Rp52.653 Rp26.326.500
Rp51.369 Rp51.369.000
Rp49.901 Rp124.752.500
Full Reel (Order in multiples of 5000)
Rp47.883 Rp239.415.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB15200
USB Controllers
USB Type-C
SMD/SMT
QFN-40
USB-C PD
3 V
5.5 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: onsemi
Interface Type: I2C
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Port Type: USB
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FUSB15200 Dual Port USB Type-C™ & PD Controllers

onsemi FUSB15200 Dual Port USB Type-C™ and PD Controllers are designed to excel in Sink and DRP applications. The onsemi FUSB15200 features seamless integration of hardware peripherals and open-source embedded firmware. The device is a comprehensive solution that efficiently manages system power budgets through hardware and firmware components. Designers can tailor firmware for application needs through an API for embedded firmware. The FUSB15200 is also a USB PD3.1-compliant solution with interoperability.