Richtek USB Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Richtek USB Interface IC USB-C Controller + Power Switch with HV Protection 404In Stock
Min.: 1
Mult.: 1
: 1.500

USB Switches USB Controller SMD/SMT WQFN-20 USB-C 2.0 4.5 V 5.5 V 3 A - 40 C + 105 C Reel, Cut Tape
Richtek USB Interface IC Cable ID for USB Type-C Cables 980In Stock
Min.: 1
Mult.: 1
: 3.000

USB Controllers USB Power Delivery Controller SMD/SMT WDFN-8 USB-C PD Low Speed (LS) 300 kb/s 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC Programmable USB Type-C PD Controller 3.848In Stock
Min.: 1
Mult.: 1
: 3.000

USB Controllers USB Power Delivery Controller SMD/SMT WL-CSP-8B USB-C PD Low Speed (LS) 300 kb/s 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC Programmable USB Type-C PD Controller 3.239In Stock
Min.: 1
Mult.: 1
: 3.000

USB Controllers USB Power Delivery Controller SMD/SMT WL-CSP-9B USB-C PD Low Speed (LS) 300 kb/s 3 V 5.5 V 600 mA - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC USB PD Port and Power Controller 1.395In Stock
Min.: 1
Mult.: 1
: 1.500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C 3.0 Low Speed (LS) 300 kb/s 3 V 5.5 V 400 mA - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC Highly Integration USB PD Controller with Synchronous Rectification 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C PD 3 V 21 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC 4:1 Micro USB Switches with Accessory Detection 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

USB Switches PD Controller SMD/SMT WLCSP-25 USB 2.0 4 V 20 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC USB Type-C Analog Audio and USB Switch 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

USB Switches Audio Switch SMD/SMT WLCSP-25 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 5.5 V 120 uA - 40 C + 85 C Reel, Cut Tape
Richtek RT1719GQW
Richtek USB Interface IC Sink Only USB Type-C PD Controller
1.497Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.500

USB Controllers SMD/SMT WQFN-20 300 kb/s 3 V 22 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC IC for USB Type-C interface overvoltage protection Non-Stocked
Min.: 1
Mult.: 1
: 1.500

USB Type-C 28V EPR Protector SMD/SMT WQFN-20 USB-C 1.0 2.5 V 5.5 V 40 uA - 40 C + 85 C Reel, Cut Tape
Richtek RT1718SGQW
Richtek USB Interface IC Type-C Port Controller (TCPC) with IEC-ESD Protection on SBU/CC/DP/DM, USB2.0 Switch, Charging Port Controller and Power-Path Control Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.500

USB Controllers Port Controller SMD/SMT WQFN-32 USB-C 2.0 High Speed (HS) 300 kb/s 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Richtek RT1738AGQW(2)
Richtek USB Interface IC Type-C CC and SBU Short to VBUS Over-Voltage and IEC ESD Protection Switch Non-Stocked
Min.: 1
Mult.: 1
: 3.000

USB Switches SMD/SMT WQFN-20 2.5 V 5.5 V 40 uA - 40 C + 85 C Reel, Cut Tape