TPD4S480RUKR

Texas Instruments
595-TPD4S480RUKR
TPD4S480RUKR

Mfr.:

Description:
USB Interface IC USB Type-C 48V EPR p ort protector with s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.839

Stock:
4.839
Can Dispatch Immediately
On Order:
5.000
Expected 13/03/2026
5.000
Expected 19/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.423 Rp57.423
Rp37.426 Rp374.260
Rp34.307 Rp857.675
Rp29.354 Rp2.935.400
Rp27.702 Rp6.925.500
Rp24.217 Rp12.108.500
Rp20.181 Rp20.181.000
Rp18.896 Rp47.240.000
Full Reel (Order in multiples of 5000)
Rp18.529 Rp92.645.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPD4S480
USB Protectors
USB Port Protector
SMD/SMT
WQFN-20
USB-C PD
Low Speed (LS)
2.7 V
4.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS26750EVM
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPD4S480 USB Type-C® 48V EPR Port Protector

Texas Instruments TPD4S480 USB Type-C® 48V EPR Port Protector offers 4-channels short-to-VBUS overvoltage and IEC ESD protection for CC1, CC2, SBU1, and SBU2. Due to small pin pitches and non-compliant USB Type-C cables and accessories, the VBUS pins get shorted to the CC and SBU pins inside the USB Type-C connector. This port protector features ±65V surge protection on CC pins and +65V/-35V surge protection on SBU pins in a 3mm x 3mm QFN package. Typical applications include desktop PCs/motherboards, standard notebook PCs, docking stations, port/cable adapters and dongles, smartphones, Chromebooks, and WOA.