TPS26750SRSMR

Texas Instruments
595-TPS26750SRSMR
TPS26750SRSMR

Mfr.:

Description:
USB Interface IC USB Type-C and USB P ower Delivery (PD)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.287

Stock:
2.287 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp81.640 Rp81.640
Rp54.304 Rp543.040
Rp50.085 Rp1.252.125
Rp43.480 Rp4.348.000
Rp41.279 Rp10.319.750
Rp37.059 Rp18.529.500
Rp31.372 Rp31.372.000
Full Reel (Order in multiples of 3000)
Rp30.271 Rp90.813.000
Rp29.721 Rp178.326.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS26750
USB Controllers
USB Power Delivery Controller
SMD/SMT
VQFN-32
USB-C PD
3 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS26750 USB Type-C™ & PD Controller

Texas Instruments TPS26750 USB Type-C™ and Power Delivery (PD) Controller is optimized for applications supporting USB-C PD Power. The TPS26750 is a complete USB-C solution integrating fully managed power paths with robust protection. The Texas Instruments TPS26750 also integrates control for external battery charger ICs for reduced time to market and added ease of use. The intuitive web-based GUI asks the user simple questions about the application's needs using simple multiple-choice questions and clear block diagrams. The GUI will create the configuration image for the user's application, reducing the complexity associated with competitive USB PD solutions.