TPS65982BBZBHR

Texas Instruments
595-TPS65982BBZBHR
TPS65982BBZBHR

Mfr.:

Description:
USB Interface IC Dual USB billboard f or USB-PD devices w

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS65982BB
USB Switches
PD Controller
SMD/SMT
NFBGA-96
USB-C PD
Low Speed (LS)
1.5 Mb/s
1.7 V
5.5 V
1.5 A, 3 A
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65982 USB Type-C & Power Delivery Controller

Texas Instruments TPS65982 USB Type-C and Power Delivery (PD) Controller provide cable plug and orientation detection at the USB Type-C connector. Upon cable detection, the TPS65982 communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65982 enables the appropriate power path and configures alternate mode settings for internal and (optional) external multiplexers. The mixed-signal front-end on the CC pins advertises default (500mA), 1.5A or 3A for Type-C power sources. It detects a plug event and determines the USB Type-C cable orientation. It can also autonomously negotiates USB PD contracts by adhering to the specified Bi-phase Marked Coding (BMC) and physical layer (PHY) protocol.

TPS65982BB USB Type-C™ & USB Power Delivery IC

Texas Instruments TPS65982BB USB Type-C™ and USB Power Delivery IC provide a USB billboard endpoint for USB-PD devices implementing alternate modes. The integrated internal USB multiplexor allows the TPS65982BB to support up to two USB Type-C ports. The Texas Instruments TPS65982BB communicates with USB-PD port controllers using an I2C interface to enable the billboard and update stored strings. An integrated 5V load switch provides VBUS protection for an optional USB Type-A port.

In Stock: 2.389

Stock:
2.389 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2389 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp165.664 Rp165.664
Rp128.239 Rp1.282.390
Rp119.066 Rp2.976.650
Rp108.792 Rp10.879.200
Rp103.838 Rp25.959.500
Rp100.903 Rp50.451.500
Rp98.151 Rp98.151.000
Full Reel (Order in multiples of 2500)
Rp97.417 Rp243.542.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.