QFN-20 USB Interface IC

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology USB Interface IC USB to SPI Protocol Converter 895In Stock
Min.: 1
Mult.: 1

USB Controllers Bridge, USB to SPI SMD/SMT QFN-20 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 15 mA - 40 C + 85 C Tube
Diodes Incorporated USB Interface IC USB Std Power Range W-QFN4040-20 T&R 3K 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

AP43776Q USB Protocol Decoder SMD/SMT QFN-20 USB-C PD 3 V 5.5 V 3 mA - 40 C + 125 C Reel, Cut Tape
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 6.585In Stock
Min.: 1
Mult.: 1
: 3.300

USB Converters Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 3.527In Stock
5.000Expected 10/08/2026
Min.: 1
Mult.: 1
: 5.000

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 17.230In Stock
12.600Expected 19/02/2027
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 47.665In Stock
63.000On Order
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 778In Stock
5.000Expected 08/01/2027
Min.: 1
Mult.: 1
: 5.000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 680In Stock
2.555Expected 15/09/2026
Min.: 1
Mult.: 1

USB Converters Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to SPI Protocol Converter 3.341In Stock
Min.: 1
Mult.: 1
: 3.300

USB Controllers Bridge, USB to SPI SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 478In Stock
Min.: 1
Mult.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 266In Stock
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
102.672On Order
Min.: 1
Mult.: 1
: 5.000

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
19.690On Order
Min.: 1
Mult.: 1

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W
5.869On Order
Min.: 1
Mult.: 1
: 3.000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated USB Interface IC USB Std Power Range W-QFN4040-20 T&R 3K Non-Stocked Lead-Time 32 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AP43671 USB Type-C SMD/SMT QFN-20 USB-C PD 3 V 21 V 3.3 mA - 40 C + 150 C Reel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 Non-Stocked Lead-Time 14 Weeks
Min.: 980
Mult.: 490

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 480 Mb/s 11 mA Tray
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB Interface IC USB PD Source Controller with 7 Configurable PDOs and Load-Shedding, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5.000
Mult.: 5.000
USB PD Controller SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C
Monolithic Power Systems (MPS) USB Interface IC USB PD Source Controller with 7 Configurable PDOs and Load-Shedding, AEC-Q100 Qualified Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
USB PD Controller SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C
Monolithic Power Systems (MPS) USB Interface IC USB PD Source Controller with 7 Configurable PDOs and Load-Shedding, AEC-Q100 Qualified Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
USB PD Controller SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C
Monolithic Power Systems (MPS) USB Interface IC USB PD Source Controller with 7 Configurable PDOs and Load-Shedding, AEC-Q100 Qualified Non-Stocked Lead-Time 34 Weeks
Min.: 5.000
Mult.: 1
USB PD Controller SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C