Serial/Parallel to Serial Counter Shift Registers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 634In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 2.486In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register A 595 A 595-SN74HC166PW 3.529In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 3.451In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS 2 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters A 595-SN74LS A 595-SN74LS165AD 4.689In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 3 Circuit 8 bit SOIC-16 LS Bipolar 4 / 1 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 641In Stock
1.000Expected 12/06/2026
Min.: 1
Mult.: 1

Serial/Parallel to Serial 3 Circuit 8 bit PDIP-16 LS Bipolar 4 / 1 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 911In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 771In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 4 Circuit 8 bit PDIP-16 LS Bipolar 4 / 2 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register 560In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register ALT 5 ALT 595-SN74LV165APWR 1.034In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165ARGYR 1.915In Stock
Min.: 1
Mult.: 1
: 3.000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166AD A A 595-SN74LV166AD 111In Stock
2.500Expected 05/06/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 1.936In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube

onsemi Counter Shift Registers 8-Bit 3 State Shift 6.997In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register 956In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register 22In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 ALS Bipolar 5 / 3 13 ns 4.5 V 5.5 V 0 C + 70 C Tube

Toshiba Counter Shift Registers CMOS Logic IC Series 6.455In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 VHC CMOS 9 Serial 8.1 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V 3.024In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit VSSOP-16 VHC CMOS 9 18.9 ns, 11.9 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597D/SOT109/SO16 357In Stock
7.500Expected 25/05/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW/SOT403/TSSOP16 6.486In Stock
10.000Expected 25/05/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166D/SOT109/SO16 60In Stock
5.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT109-1 COUNTER SHIFT REG 5.055In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165APW/SOT403/TSSOP16 6.875In Stock
2.500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165D/SOT109/SO16 122In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 698In Stock
27.500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 bit TSSOP-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape