Up Counter Shift Registers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 3-18V 14-Stage Binary 45.407In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stage Binary Counter/Oscillator 4.253In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 14 Circuit 14 bit SOIC-16 HC CMOS 1 170 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 8.250In Stock
Min.: 1
Mult.: 1
Max.: 280
: 2.500

Binary Up 1 Circuit 12 bit SOIC-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stg Bin Cntr/Osc 8.232In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 HC CMOS 1 300 ns, 60 ns, 51 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 8-Bit Synchronous Binary 22In Stock
250Expected 21/08/2026
Min.: 1
Mult.: 1

Binary Up 1 Circuit 8 bit LQFP-32 ECL ECL 8 0.65 ns 3 V 5.5 V - 40 C + 85 C Tray

onsemi Counter Shift Registers LOG CMOS COUNTER 14BIT 2.453In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 14 bit TSSOP-16 4000 CMOS 1 125 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers LOG CMOS COUNTER DIVIDE 3.777In Stock
Min.: 1
Mult.: 1
: 2.500

Presettable Up 1 Circuit 5 bit SOIC-16 14018 CMOS 1 620 ns, 240 ns, 170 ns - 500 mV 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Octal 4-Stage 3.028In Stock
Min.: 1
Mult.: 1
: 2.500

Octal Up 1 Circuit 4 bit SOIC-16 14022 CMOS 1 1000 ns, 460 ns, 350 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL 949In Stock
Min.: 1
Mult.: 1
Max.: 148

Binary Up 1 Circuit 8 bit QFN-32 ECL ECL 8 0.7 ns 3 V 3.6 V - 40 C + 70 C Tube
STMicroelectronics Counter Shift Registers 14-Stage Binary Counter/Oscillator 2.852In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 14 Circuit 14 bit TSSOP-16 HC CMOS 1 170 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Octal 4-Stage 562In Stock
Min.: 1
Mult.: 1

Octal Up 1 Circuit 4 bit SOIC-16 14022 CMOS 1 1000 ns, 460 ns, 350 ns 3 V 18 V - 55 C + 125 C Tube

onsemi Counter Shift Registers 3-18V 7-Segment Ripple 842In Stock
Min.: 1
Mult.: 1
Max.: 330

Ripple Up 1 Circuit 7 bit SOIC-14 14024 CMOS 1 2000 ns, 750 ns, 565 ns 3 V 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V 14-Stage Binary 1.147In Stock
816Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 240

Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V Dual BCD Up 268In Stock
Min.: 1
Mult.: 1

Binary Up 2 Circuit 4 bit SOIC-Wide-16 14518 CMOS 1 560 ns, 230 ns, 160 ns 3 V 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V Dual BCD Up 1.763In Stock
Min.: 1
Mult.: 1
: 1.000

Binary Up 2 Circuit 4 bit SOIC-Wide-16 14520 CMOS 1 560 ns, 230 ns, 160 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers LOG CMOS COUNTER 4STAGE 498In Stock
Min.: 1
Mult.: 1

Decade Up 2 Circuit 4 bit SOIC-16 HC CMOS 2 200 ns, 160 ns, 58 ns, 49 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Tube
onsemi Counter Shift Registers LOG CMOS COUNTER DIVIDE 918In Stock
Min.: 1
Mult.: 1

Presettable Up 1 Circuit 5 bit SOIC-16 14018 CMOS 1 620 ns, 240 ns, 170 ns - 500 mV 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V 14-Bit Binary 492In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 1.560
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 14020 CMOS 1 3900 ns, 1725 ns, 1200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V 7-Segment Ripple 259In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 1.330
: 2.500

Ripple Up 1 Circuit 7 bit SOIC-14 14024 CMOS 1 2000 ns, 750 ns, 565 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 12-Bit Binary 1.040In Stock
864Expected 09/07/2026
Min.: 1
Mult.: 1
Max.: 336

Binary Up 1 Circuit 12 bit SOIC-16 14040 CMOS 1 3250 ns, 1440 ns, 1000 ns 3 V 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V 12-Bit Binary 3.584In Stock
2.500Expected 17/07/2026
Min.: 1
Mult.: 1
Max.: 290
: 2.500

Binary Up 1 Circuit 12 bit SOIC-16 14040 CMOS 1 3250 ns, 1440 ns, 1000 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V 12-Bit Binary 665In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 12 bit TSSOP-16 14040 CMOS 1 500 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Dual BCD Up 1.043In Stock
Min.: 1
Mult.: 1
: 1.000

Binary Up 2 Circuit 4 bit SOIC-Wide-16 14518 CMOS 1 560 ns, 230 ns, 160 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Synchronous Presettable Binary 4.513In Stock
Min.: 1
Mult.: 1
Max.: 610
: 2.500

Binary Up 1 Circuit 4 bit SOIC-16 74AC CMOS 4 12.5 ns, 9 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 5V Synchronous Presettable Binary 2.473In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Binary Up 1 Circuit 4 bit SOIC-16 74ACT CMOS 4 11 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel