Up Counter Shift Registers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 5V Synchronous Presettable Binary 2.332In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

Binary Up 1 Circuit 4 bit SOIC-16 74ACT CMOS 4 11 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Dual 4-Stage Binary w/Divide-by-2 5.057In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 2 Circuit 4 bit SOIC-16 HC CMOS 2 200 ns, 160 ns, 58 ns, 49 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V 14-Stage Binary 975In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 680
: 2.500

Binary Up 1 Circuit 14 bit TSSOP-16 HC CMOS 1 500 ns, 350 ns, 250 ns, 200 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 8-Bit Up Counter
1.000On Order
Min.: 1
Mult.: 1
Max.: 90

Binary Up 4 Circuit 8 bit LQFP-32 ECL ECL 8 0.7 ns 3 V 3.6 V - 40 C + 70 C Tray
onsemi Counter Shift Registers 2-6V 14-Stage Binary
32.500Expected 11/08/2026
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 HC CMOS 1 500 ns, 350 ns, 250 ns, 200 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V Dual 4-Stage Binary w/Divide-by-2
5.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2.500

Binary Up 2 Circuit 4 bit TSSOP-16 HC CMOS 2 200 ns, 160 ns, 58 ns, 49 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Register Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Up 8 Circuit SOIC-16 TPIC DMOS 1 Buffered 80 ns 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
onsemi Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Binary Up 1 Circuit 8 bit QFN-32 ECL ECL 8 0.7 ns 3 V 3.6 V - 40 C + 70 C Reel
onsemi Counter Shift Registers 3.3V/5V ECL 8-Bit Synchronous Binary Non-Stocked Lead-Time 31 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Binary Up 1 Circuit 8 bit LQFP-32 ECL ECL 8 0.65 ns 3 V 5.5 V - 40 C + 85 C Reel