AP54RHC804ENT

Apogee Semiconductor
444-AP54RHC804ENT
AP54RHC804ENT

Mfr.:

Description:
Translation - Voltage Levels LEO 8-Ch level translator , Evaluation-Grade Flight, NiPdAu TSSOP20, packed in tape and reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 08/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.348.655 Rp2.348.655
Rp1.964.306 Rp19.643.060
Rp1.810.383 Rp45.259.575
Rp1.763.234 Rp176.323.400
250 Quote

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
Radiation-Hardened Level Translator
CMOS
TSSOP-20
5.5 V
1.65 V
17.7 ns
- 55 C
+ 150 C
SMD/SMT
Brand: Apogee Semiconductor
Input Type: LVCMOS
Number of Channels: 8 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Subcategory: Logic ICs
Part # Aliases: AP54RHC804ENT-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP54RHC804 Translator

Apogee Semiconductor AP54RHC804 Translator is radiation-hardened by design, an 8-channel level translator with 3-state outputs and cold sparing. This translator delivers high resiliency to Single-Event Effects (SEE) and Total Ionizing Dose (TID) to 30krad (Si). The AP54RHC804 translator operates across a 1.4V to 5.5V range on both of its supply voltage inputs, VCCA and VCCY. This translator offers a proprietary output stage and robust Power‑On Reset (POR) circuit, enabling AP54RHC804 cold-sparing in any redundant configuration with no static power loss. The AP54RHC804 translator also features a redundant output stage with high drive capability and low static power loss. Typical applications include voltage-level translation, LVCMOS FPGA I/O level translation, telemetry data interfacing, multi-voltage system-level interfacing, sensor integration, and bi-directional level shifting.