SPI Buffers & Line Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
STMicroelectronics Buffers & Line Drivers Automotive 8 channel low side driver 4.953In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5.000

8 Input 12 Output TFQFN-24 3 V 28 V 2.3 mA - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 1.8-V to 5.5-V singl e power supply 6-bi 2.689In Stock
Min.: 1
Mult.: 1
: 3.000

LV 6 Input 6 Output Non-Inverting WQFN-14 - 8 mA 8 mA 1.65 V 5.5 V 2 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel