AND 3 Input Logic Gates

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 18.963In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT457-1 SNGL 3-INPUT AND GT 119.642In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 31In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 7.840In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Input Pos-AND G ates A 595-SN74AC11 A 595-SN74AC11PWR 1.997In Stock
Min.: 1
Mult.: 1
: 2.000

AND 3 Gate AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input POS A ND Gates A 595-SN74 A 595-SN74HC11PWR 1.989In Stock
Min.: 1
Mult.: 1
: 2.000

AND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three- input 1.1V-to-3.6V 5.990In Stock
Min.: 1
Mult.: 1
: 3.000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 5.993In Stock
Min.: 1
Mult.: 1
: 3.000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate 9.615In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUAL J-K FLIP FLOP 1.382In Stock
7.500Expected 21/08/2026
Min.: 1
Mult.: 1
: 2.500

AND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 3-Input AND Gate 14.498In Stock
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate NC7SV 3 Input MicroPak-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 4.137In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 1.952In Stock
6.000Expected 27/07/2026
Min.: 1
Mult.: 1
Max.: 520
: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- AND Gate 1.447In Stock
171.000On Order
Min.: 1
Mult.: 1
Max.: 1.060
: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te 6.272In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 490
: 5.000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT363-1 SNGL 3-INPUT AND GT 230In Stock
63.000On Order
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GM/SOT886/XSON6 2.238In Stock
5.000Expected 20/04/2026
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GW/SOT363/SC-88 12.852In Stock
33.000On Order
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GM/SOT886/XSON6 1.890In Stock
5.000Expected 24/04/2026
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT457-1 SNGL 3-INPUT AND GT 910In Stock
12.000Expected 24/04/2026
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GW/SOT363/SC-88 453In Stock
15.000Expected 11/05/2026
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates FINISHED GOOD 2.711In Stock
Min.: 1
Mult.: 1
: 3.000

AND 3 Gate 74LCX 3 Input DQFN-14 1 Output 24 mA - 24 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input AND Gate 19.679In Stock
18.000Expected 06/07/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ANDGt 2.332In Stock
3.000Expected 30/04/2026
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS 13.144In Stock
12.000Expected 30/12/2026
Min.: 1
Mult.: 1
Max.: 2.180
: 3.000

AND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel