2-Input NAND Gate Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging

onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 3.393In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 2.686In Stock
2.500Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 510
: 2.500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel