Schmitt Trigger Inverter Inverters

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Inverters 74AHC14PW-Q100/SOT402/TSSOP14 32.379In Stock
Min.: 1
Mult.: 1
: 2.500

6 Circuit 74AHC Schmitt Trigger Inverter TSSOP-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Dual Inverter ODO 2 Gate 0.8 to 3.6V 4.965In Stock
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-1410-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Dual Inveter 2 Gate 0.8 to 3.6 Vcc 2.594In Stock
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-1010-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters 4.5V to 5.5V inverte r with Schmitt-trig 2.903In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

6 Circuit ACT Schmitt Trigger Inverter TSSOP-14 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Inverters HEX SCHMITT-TRIGGER INVER 3.077In Stock
Min.: 1
Mult.: 1
Max.: 370
: 2.500

6 Circuit HC Schmitt Trigger Inverter SOIC-14 6 V 2 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Inverters HEX SCHMITT-TRIGGER INVER 13.536In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

6 Circuit HC Schmitt Trigger Inverter TSSOP-14 6 V 2 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC2G14GW-Q100/SOT363/SC-88 54.709In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit HC Schmitt Trigger Inverter TSSOP-6 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Dual Inveter 2 Gate 0.8 to 3.6 Vcc 8.451In Stock
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-1410-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Inverters Dual Schmitt Trigger 4mA at 3.0V 5.217In Stock
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-1410-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Inverters HEX INVERTERS 2-6V 4mA at VCC 4.5V 3.538In Stock
5.000Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

6 Circuit HC Schmitt Trigger Inverter SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters UHS Dual Inverter w/Sch Trigger Inputs 6.944In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

2 Circuit NC7WZ Schmitt Trigger Inverter SC70-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Inverters Automotive single 1. 65-V to 5.5-V inver 3.438In Stock
Min.: 1
Mult.: 1
: 5.000

1 Circuit LVC Schmitt Trigger Inverter SON-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Logic LVC 1 Gate SOT25 T&R 3K 22.314In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Circuit LVC Schmitt Trigger Inverter SOT-25-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Inverters 74HC2G14GV-Q100/SOT457/SC-74 3.642In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit HC Schmitt Trigger Inverter TSOP-6 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT2G14GV-Q100/SOT457/SC-74 947In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit HCT Schmitt Trigger Inverter TSOP-6 5.5 V 4.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT2G14GW-Q100/SOT363/SC-88 4.876In Stock
Min.: 1
Mult.: 1
: 3.000

2 Circuit HCT Schmitt Trigger Inverter TSSOP-6 5.5 V 4.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Inverters SINGLE INVERTER WITH SCHMITT TRIGGER 10.319In Stock
6.000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Circuit NL17SZ Schmitt Trigger Inverter SC-74A-5 5.5 V 1.65 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Inverters DUAL INVERTER SCHMITT 4.245In Stock
Min.: 1
Mult.: 1
Max.: 720
: 3.000

2 Circuit NL27WZ Schmitt Trigger Inverter UDFN-6 5.5 V 1.65 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC3G14DC-Q100/SOT765/VSSOP8
6.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

3 Circuit HC Schmitt Trigger Inverter VSSOP-8 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Dual Inverter ODO 2 Gate 0.8 to 3.6V 50.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-0910-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Dual Schmitt Trigger 4mA at 3.0V 100.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-0910-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Dual Schmitt Trigger 4mA at 3.0V 40.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-1010-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Dual Inverter ODO 2 Gate 0.8 to 3.6V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 5.000

AUP Schmitt Trigger Inverter DFN-1010-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC3G14DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

3 Circuit HC Schmitt Trigger Inverter TSSOP-8 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT3G14DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

3 Circuit HCT Schmitt Trigger Inverter VSSOP-8 5.5 V 4.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel