Texas Instruments CD4094B Series Counter Shift Registers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Counter Shift Registers 8-Bit w/Latch ALT 59 5-CD4094BE ALT 595- ALT 595-CD4094BE
10In Stock
4.000On Order
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 1 3-State 600 ns, 250 ns, 190 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers CMOS 8-St Shift & St ore Bus Reg 570In Stock
6.000Expected 01/02/2027
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 600 ns, 250 ns, 190 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Latch A 595- CD4094BPW A 595-CD4 A 595-CD4094BPW 1.810In Stock
18.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 4000 CMOS 3 3-State 600 ns, 250 ns, 190 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Latch
29.843On Order
Min.: 1
Mult.: 1

Serial to Serial/Parallel 2 Circuit 8 bit PDIP-16 4000 CMOS 3 3-State 600 ns, 250 ns, 190 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers CMOS 8-St Shift & St ore Bus Reg A 595-C A 595-CD4094BPWR
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 4000 CMOS 1 3-State 600 ns, 250 ns, 190 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel