Texas Instruments CD74ACT273 Series Flip-Flops

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Octal w/Reset 2.038In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset A 595- CD74ACT273M A 595-C A 595-CD74ACT273M 3.676In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset A 595 A 595-CD74ACT273PW 6.415In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset 474In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset ALT 5 ALT 595-CD74ACT273E 168In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset ALT 5 ALT 595-CD74ACT273M96 Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel