Texas Instruments CD74HC195 Series Counter Shift Registers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Prl Access Reg 979In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit PDIP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Prl Access Reg A A 595-CD74HC195M 1.984In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit SOIC-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Prl Access A 5 95-CD74HC195PW A 59 A 595-CD74HC195PW 1.062In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Prl Access Reg Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Serial/Parallel to Serial/Parallel 1 Circuit 4 bit SOIC-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel