Texas Instruments CD74HC4094 Series Counter Shift Registers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Counter Shift Registers Hi Spd CMOS Logic 8- Stage Bus Reg A 595 A 595-CD74HC4094MT 18.891In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Circuit SOIC-16 HC CMOS 3-State 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094NSR 1.609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register 3.095In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High speed CMOS Logi c 8-stage shift-and 2.858In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23-16 CMOS 150 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register A A 595-CD74HC4094PW 8.537In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 195 ns, 39 ns, 33 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Sp CMOS Log 8-St Shift & Store Bus AL ALT 595-CD74HC4094PWR 4.937In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register 2.331In Stock
2.000Expected 27/03/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 2 Circuit 8 bit PDIP-16 HC CMOS 3 3-State 195 ns, 39 ns, 33 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Tri-State 8-Stage A 595-CD74HC4094M A 59 A 595-CD74HC4094M 736In Stock
12.500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 195 ns, 39 ns, 33 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094PWR
1.990Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Sp CMOS Log 8-St Shift & Store Bus AL ALT 595-CD74HC4094M96 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel