Texas Instruments SN74AC3G97 Series Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Three-channel 1.5V t o 6V multiple-funct 2.684In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND, NOR, Inverter 6 Gate 74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel 1.5V t o 6V multiple-funct Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 6 Gate 74AC 3 Input WQFN-14 1 Output 24 mA - 24 mA 48.8 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel