Texas Instruments SN74ALS641A Series Bus Transceivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 59 A 595-SN74ALS641ADW 1.421In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 182In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 25 ns PDIP-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 1.185In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr 30In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. A 595-SN74AL A 595-SN74ALS641A-1DW Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Reel
Texas Instruments Bus Transceivers Octal Bus Xcvr Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Reel