Texas Instruments SN74HC563 Series Latches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Octal Transparent DT YPE Latches A 595-S A 595-SN74HC563DW 1.320In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Inverting HC 8 Circuit 8 Line SOIC-20 Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent DT YPE Latches 984In Stock
Min.: 1
Mult.: 1

Inverting HC 8 Circuit 8 Line PDIP-20 Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube