Texas Instruments SN74LVC11A Series Logic Gates

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates FAB5 LD1 LVC11A-Q1 1.201In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates FAB5 LD1 FLVC11A COM M 2.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three- input 1.1V-to-3.6V 5.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 5.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 3 Gate LVC 3 Input SOIC-14 3 Output 24 mA - 24 mA 23 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Three-channel three- input 1.2V-to-3.6V 2.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-ch annel three-input 1. 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel